Littelfuse PLA110LS

Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 5.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLA110LS.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.515
$ 4.5
Stock
44,958
52,490
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
150 mA
150 mA
Max Output Voltage
400 V
400 V
Max Input Voltage
-
-
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-11-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfusePLA110L
SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfusePLA110LSTR
PLA110 Series SPST 150 mA 400 V Single Channel Solid State Relay SMT - DIP-6
LittelfusePLA110
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin 11-7A8
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Littelfuse PLA110LS provided by its distributors.

Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
PLA110L Series SPST 3750 V Surface Mount Solid State Relay - SMD-6
SSR RELAY SPST-NO 150MA 0-400V
1-Form-A Optically Coupled Msfet Cur Lmt; |Littelfuse PLA110LS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN