Littelfuse PAA150STR

IC, Normally-Open PC-Mount Solid-State Relay, 2-CHANNEL, SO
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PAA150STR.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages4 years ago

Upverter

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
-33.81%

CAD Models

Download Littelfuse PAA150STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.89
$ 5.44
Stock
73,194
18,250
Authorized Distributors
6
6
Throw Configuration
DPST
DPST
Load Current
250 mA
250 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
7 Ω
7 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfusePAA150
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfusePBA150
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfusePBB150P
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 8-Pin FPAK Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Littelfuse PAA150STR provided by its distributors.

IC,Normally-Open PC-Mount Solid-State Relay,2-CHANNEL,SO
AC,DC 7¦¸ 0V~250V 250mA 1.2V(DC) 900mV(DC)~1.4V(DC) 8-SMD , 9.652mm*6.35mm*3.302mm
PAA150 Series DPST 250 V 7 O Surface Mount OptoMOS Relay
Transistor Output SSR, 2-Channel, 3750V Isolation
SSR RELAY SPST-NO 250MA 0-250V
RELAY OPTOMOS 250MA DP-NO 8-SMD
DUAL 1-FORM-A OPTOMOS ISPL REEL.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN