What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse PAA140P

SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
$ 9.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PAA140P.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Master Electronics

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-86.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.09
$ 8.59
Stock
100,076
96,728
Authorized Distributors
6
6
Throw Configuration
DPST, SPST
DPST, SPST
Load Current
250 mA
250 mA
Max Output Voltage
400 V
400 V
Max Input Voltage
-
-
On-State Resistance
8 Ω
8 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LittelfusePLA140
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA140S
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfusePAA140S
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
PanasonicAQV104
SSR RELAY SPST-NO 180MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PanasonicAQV104A
Relay SSR 50mA 3V DC-IN 0.5A 400V DC-OUT 6-Pin DIP SMD Tube
PanasonicAQV104AZ
Relay SSR 50mA 3V DC-IN 0.5A 400V DC-OUT 6-Pin DIP SMD T/R

Descriptions

Descriptions of Littelfuse PAA140P provided by its distributors.

SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.4V DC-IN 0.25A 400V 8-Pin FPAK Tube
AC,DC 8¦¸ 0V~400V 250mA 1.2V(DC) 900mV(DC)~1.4V(DC) FP-8 9.652mm*6.35mm*2.159mm
Transistor Output SSR, 2-Channel, 3750V Isolation
SSR RELAY SPST-NO 250MA 0-400V
Dual 1-Form-A Optomos Flatpk/ Tube |Littelfuse PAA140P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN