Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LCA210

Relay SSR 100mA 1.4V DC-IN 0.085A 350V 8-Pin PDIP Tube
$ 4.915
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCA210.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

LKR

TME

Electro Sonic

iiiC

Inventory History

3 month trend:
-44.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-02-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseLCA210S
Relay SSR 100mA 1.4V DC-IN 0.085A 350V 8-Pin PDIP SMD Tube
LittelfuseLCA211
Relay SSR 50mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLCA210STR
LCA Series DPST 0.085A 350V Solid State Relay
PanasonicAQW210S
AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8
PanasonicAQW210SZ
AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8
PanasonicAQW210SX
AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8

Descriptions

Descriptions of Littelfuse LCA210 provided by its distributors.

Relay SSR 100mA 1.4V DC-IN 0.085A 350V 8-Pin PDIP Tube
AC,DC 35Ω 0V~350V 85mA 1.2V(DC) 900mV(DC)~1.4V(DC) DIP-8 Through hole mounting 9.65mm*6.35mm*3.3mm
2 FORM A DPST DUAL POLE OPTOMOS ISPL
Mosfet Relay; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:85Ma; Mosfet Relay Package Style:Dip-8; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; On State Resistance Max:35Ohm Rohs Compliant: Yes |Ixys Semiconductor LCA210

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN