Littelfuse LBA127P

Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
$ 7.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBA127P.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages4 years ago

Future Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-92.44%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.072
$ 7.345
Stock
55,704
64,353
Authorized Distributors
6
6
Throw Configuration
DPST, SPST
DPST, SPST
Load Current
200 mA
200 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
10 Ω
10 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseLCB127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLAA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLCA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin

Descriptions

Descriptions of Littelfuse LBA127P provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
LBA127 Series DPST 200 mA 250 V Dual Channel Solid State Relay SMT - FLATPACK-8
AC,DC 10¦¸ 0V~250V 200mA 1.2V(DC) 900mV(DC)~1.4V(DC) FP-8 9.652mm*6.35mm*2.159mm
DUAL POLE OptoMOS Relay | RELAY SPST-NO/NC 200MA 0-250V
Transistor Output SSR, 2-Channel, 3750V Isolation
1-Form-A&1-Form-B Indpnd Optomos/ Tube |Littelfuse LBA127P
LBA127P, IXYS Integrated Circuits / Clare

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN