Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LBA120LSTR

1-Form-A&1-Form-B Indpen Optomos Cur Lmt; |Littelfuse LBA120LSTR
$ 8.028
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBA120LSTR.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

TME

Alternate Parts

Price @ 1000
$ 8.028
$ 8.087
Stock
80,654
33,423
Authorized Distributors
5
4
Throw Configuration
DPST, SPST
DPST, SPST
Load Current
150 mA
150 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-05-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLBA120L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLAA120L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLAA120LSTR
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
OmronG3VM-S5
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP T/R
PanasonicAQV217SZ
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Descriptions

Descriptions of Littelfuse LBA120LSTR provided by its distributors.

1-Form-A&1-Form-B Indpen Optomos Cur Lmt; |Littelfuse LBA120LSTR
RELAY SPST-NO/NC 150MA 0-250V
REL MOSFET SMD8 SPNO+NC 150MA
Transistor Output SSR
DUAL S-POLE SSR SMD8 250V
RELAY, SS ICS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN