Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LAA710STR

Relay Ssr 50MA 1.4V Dc-in 1A 60V Ac/dc-out 8-PIN PDIP SMD T/r
$ 10.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LAA710STR.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

LKR

Future Electronics

Inventory History

3 month trend:
+109%

Alternate Parts

Price @ 1000
$ 10.46
$ 13.255
$ 13.255
Stock
122,189
118,935
118,935
Authorized Distributors
6
6
6
Throw Configuration
DPST
DPST
DPST
Load Current
1 A
1 A
1 A
Max Output Voltage
60 V
60 V
60 V
Max Input Voltage
-
1.4 V
1.4 V
On-State Resistance
500 mΩ
500 mΩ
500 mΩ
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-10-25
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLAA710S
LAA710 Series DPST 1 A 60 V Dual Channel Solid State Relay SMT - DIP-8
LittelfuseLAA710
LAA710 Series DPST 1 A 60 V Dual Channel Solid State Relay - DIP-8
LittelfuseLBA716STR
Relay SSR 50mA 1.4V DC-IN 1A 60V 8-Pin DIP SMD T/R
LittelfuseLBA710STR
Relay SSR 50mA 1.4V DC-IN 1A 60V 8-Pin PDIP SMD T/R
LittelfuseLBA710
Relay, TH, DIP-8, AC/DC 60V 1A 600mΩ Coil 1.2V DC 900mV~1.4V DC 9.65mm × 6.35mm × 3.3mm
LittelfuseLBA710S
Relay SSR 50mA 1.4V DC-IN 1A 60V 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Littelfuse LAA710STR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 8-Pin PDIP SMD T/R
LAA710 Series DPST 1 A 60 V Dual Channel Solid State Relay SMT - DIP-8
Transistor Output SSR, 2-Channel, 3750V Isolation
Dual 1-Form-A Optomos 60V 1A Reel Reel/; |Littelfuse LAA710STR
AC,DC 500mΩ 0V~60V 1A 1.2V(DC) 900mV(DC)~1.4V(DC) 8-SMD SMD mount,glue mount 9.652mm*6.35mm*3.302mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN