Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXTH80N65X2

Trans MOSFET N-CH 650V 80A 3-Pin(3+Tab) TO-247
$ 9.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTH80N65X2.

Littelfuse SCT

Datasheet6 pages8 years ago

IHS

Newark

TME

Inventory History

3 month trend:
-50.24%

CAD Models

Download Littelfuse IXTH80N65X2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTW65N65DM2AG
MOSFET Automotive-grade N-channel 650 V,42 mOhm typ 60 A MDmesh DM2 Power MOSFET
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247
X35 Pb-F Power Mosfet Transistor To-247(Os) Moq=2000 Pd=400W F=1Mhz
SuperFET II™ FRFET MOSFET, N-Channel, 650V, 76A, 34mΩ
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 71 mΩ, TO-247
X35 Pb-F Power Mosfet Transistor To-247(Os) Moq=2000 Pd=400W F=1Mhz

Descriptions

Descriptions of Littelfuse IXTH80N65X2 provided by its distributors.

Trans MOSFET N-CH 650V 80A 3-Pin(3+Tab) TO-247
X2-Class Series - 650V - 700V Power MOSFETs with HiPerFET™ Options, TO-247, RoHS
Littelfuse SCT
MOSFET, Single - N-Channel, 650V, 80A, 890W, TO-247
Discmsft Nchultrajnctn X2Class To-247Ad/Tube |Littelfuse IXTH80N65X2
Power Field-Effect Transistor, 80A I(D), 650V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
IXYS NChannel EnhancedMOSTube X2-Classseries, Vds=650 V, 80 A, TO-247encapsulation, Through hole mounting, 3Pin
MOSFET, N-CH, 650V, 80A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.038ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Powe

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN