Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXLF19N250A

IXLF Series 2500 Vce 32 A 100 ns t(on) High Voltage IGBT - ISOPLUS i4-PAC
$ 40.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXLF19N250A.

IHS

Datasheet5 pages21 years ago
Datasheet5 pages21 years ago

Factory Futures

TME

Future Electronics

WattBits

CAD Models

Download Littelfuse IXLF19N250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-30

Related Parts

LittelfuseIXBX25N250
Transistor, IGBT, 2.5KV, 55A, PLUS247; C; Continuous Collector Current:55A; Emitter Saturation
LittelfuseIXGH2N250
32KW 2.6V Freestanding 3.1V@ 15V,2A 5.5A TO-247AD Through hole mounting 21.46mm(height)
LittelfuseIXBH2N250
Very High Voltage Series - 2500V - 3600V Reverse Conducting (BiMOSFET™) IGBTs, TO-247, RoHS
LittelfuseIXBH12N300
Trans IGBT Chip N-CH 3000V 30A 160000mW 3-Pin(3+Tab) TO-247AD
LittelfuseIXBF32N300
Trans IGBT Chip N-CH 3000V 40A 160000mW 3-Pin ISOPLUS I4-PAC
LittelfuseIXBH20N300
Trans IGBT Chip N-CH 3000V 50A 250000mW 3-Pin(3+Tab) TO-247

Descriptions

Descriptions of Littelfuse IXLF19N250A provided by its distributors.

IXLF Series 2500 Vce 32 A 100 ns t(on) High Voltage IGBT - ISOPLUS i4-PAC
TRANS, IGBT, 2.5KV, 32A, ISOPLUS I4-PAC; Available until stocks are exhausted
Very High Voltage Series - 2500V - 4000V NPT (Non-Punch Through) IGBTs, ISOPLUS i4-PAC™, RoHS
Littelfuse SCT
Disc Igbt Npt-Very Hi Voltage I4-Pac/Tube |Littelfuse IXLF19N250A
Trans IGBT Chip N-CH 2500V 32A 250W 3-Pin ISOPLUS I4-PAC
2500V VERY HIGH VOLTAGE (VHV) IGBT Insulated Gate Bipolar Transistor, 19A I(C), 2500V V(BR)CES, N-Channel
IGBT Transistors High Voltage IGBT 2500V; 19A
250W 3.2V Freestanding 3.9V@ 15V,19A 32A ISOPLUS-I4-PAC-3 Through hole mounting 19.91mm*5.03mm*20.88mm
晶体管, IGBT, 2.5KV, 32A, ISOPLUS I4-PAC;
IGBT NPT 2500V 32A ISOPLUS I4PAC
IC MCU 32BIT 256KB FLASH 100LQFP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXLF 19N250A