Littelfuse IXGH24N170

Disc Igbt Npt-Hi Voltage To-247Ad/ Tube; |Littelfuse IXGH24N170
$ 13.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGH24N170.

IHS

Datasheet3 pages18 years ago

Newark

TME

WattBits

iiiC

Inventory History

3 month trend:
+78.27%

CAD Models

Download Littelfuse IXGH24N170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TUBE / 1200V Trench IGBT for Induction Cooking 50A COPAK-247 ;RoHS Compliant: Yes
LittelfuseIXA33IF1200HB
Trans IGBT Chip N-CH 1200V 58A 250000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXGH28N120B
Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
InfineonIRG4PH50SPBF
IRG4PH50S Series 1200 V 57 A N-Channel Standard Speed IGBT - TO-247AC
IRG4PH50KDPBF Series 1200 V 24 A N-Channel UltraFast IGBT - TO-247AC
STMicroelectronicsSTGWA25M120DF3
Trench gate field-stop IGBT, M series 1200 V, 25 A low loss

Descriptions

Descriptions of Littelfuse IXGH24N170 provided by its distributors.

Disc Igbt Npt-Hi Voltage To-247Ad/ Tube; |Littelfuse IXGH24N170
High Voltage Series - 1600V - 1700V NPT (Non-Punch Through) IGBTs, TO-247AD, RoHS
Littelfuse SCT
Trans IGBT Chip N-CH 1700V 50A 250000mW 3-Pin(3+Tab) TO-247AD
Insulated Gate Bipolar Transistor, 50A I(C), 1700V V(BR)CES, N-Channel, TO-247AD
IGBT, SINGLE, N-CH, 1.7KV, 50A, TO-247; DC Collector Current: 50A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 250W; Collector Emitter Voltage V(br)ceo: 1.7kV; Transistor Case Style: TO-247; No.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN