STMicroelectronics STGWA25M120DF3

Trench gate field-stop IGBT, M series 1200 V, 25 A low loss
$ 2.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGWA25M120DF3.

Newark

Datasheet18 pages12 years ago

TME

Inventory History

3 month trend:
-88.11%

CAD Models

Download STMicroelectronics STGWA25M120DF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTGW25M120DF3
Trench gate field-stop IGBT, M series 1200 V, 25 A low loss
STMicroelectronicsSTGW25S120DF3
Trans IGBT Chip N-CH 1200V 50A 375000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGWA25S120DF3
Trench gate field-stop IGBT, S series 1200 V, 25 A low drop
IRGP30B120KD-EP Series 1200 V 30 A N-Channel Motor Control Co-Pack IGBT TO-247AD
1200V UltraFast Discrete IGBT in a TO-247 package with UltraFast Soft Recovery Diode
TUBE / 1200V Trench IGBT for Induction Cooking 50A COPAK-247 ;RoHS Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STGWA25M120DF3 provided by its distributors.

Trench gate field-stop IGBT, M series 1200 V, 25 A low loss
375W 1.85V Freestanding 2.3V@ 15V,25A 50A TO-247 Through hole mounting 15.8mm*5mm*21mm
Trans IGBT Chip N-CH 1200V 50A 375000mW 3-Pin(3+Tab) TO-247 Tube
STMICROELECTRONICS STGWA25M120DF3 IGBT Single Transistor, 50 A, 1.85 V, 375 W, 1.2 kV, TO-247, 3 Pins
Trench gate field-stop IGBT, TO-247 long leads, Tube
STMicroelectronics SCT
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel
IGBT 1200V 50A 375W TO247 / Low thermal resistance
Igbt |Stmicroelectronics STGWA25M120DF3
TO-247 IGBT Transistors / Modules ROHS
IGBT, SINGLE, 1.2KV, 50A, TO-247-3; DC Collector Current: 50A; Collector Emitter Saturation Voltage Vce(on): 1.85V; Power Dissipation Pd: 375W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247; No. of
IGBT TRENCH FS 1200V 50A TO247

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics