Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXFH20N50P3

IXYS N-Channel MOSFET HiperFET Polar3 Vds=500V 20A TO-247 TH 3-Pin
$ 3.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH20N50P3.

IHS

Datasheet7 pages8 years ago
Datasheet6 pages8 years ago

Littelfuse SCT

Newark

TME

Inventory History

3 month trend:
+7.17%

CAD Models

Download Littelfuse IXFH20N50P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 500 V 0.235 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247
SiHG20N50C Series 500 V 20 A 270 mOhm Power MOSFET - TO-247AC

Descriptions

Descriptions of Littelfuse IXFH20N50P3 provided by its distributors.

IXYS N-Channel MOSFET HiperFET Polar3 Vds=500V 20A TO-247 TH 3-Pin
MOSFET, Single - N-Channel, 500V, 20A, 380W, TO-247
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AD
Discmsft Nchhiperfet-Polar3 To-247Ad/Tube |Littelfuse IXFH20N50P3
MOSFET, N CH, 500V, 20A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 20A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power
MOSFET N 500V 20A Polar3 HiPerFET TO247
RS APAC
Power Field-Effect Transistor, 20A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-247AD, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN