Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXA60IF1200NA

IXA60 Series 1200 V 88 A 290 W Single Chassis Mount IGBT - SOT-227B

$ 40.885
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA60IF1200NA.

IHS

Datasheet7 pages12 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-03-31

Related Parts

MicrochipAPT40GL120JU2
2.25V@ 15V,35A 65A SOT-227 base mount,threaded mounting,SMD mount,Hinge mounting
MicrochipAPT40GL120JU3
Trans IGBT Module N-CH 1.2KV 65A 4-Pin SOT-227
Trans IGBT Chip N-CH 1200V 124A 379000mW 4-Pin SOT-227 Tube
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel
STMicroelectronicsESM3030DV
Power Bipolar Transistor, 100A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, 4 Pin

Descriptions

Descriptions of Littelfuse IXA60IF1200NA provided by its distributors.

IXA60 Series 1200 V 88 A 290 W Single Chassis Mount IGBT - SOT-227B
XPT IGBT COPACK, 1200V, 88A, SOT-227B; DC Collector Current:88A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:4Pins; Product Range:-; MSL:- RoHS Compliant: Yes
Configuration = Single / Continuous Collector Current (Ic) A = 88 / Collector-Emitter Voltage (Vceo) kV = 1.2 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.8 / Emitter Leakage Current nA = 500 / Power Dissipation (Pd) W = 290 / Gate Emitter Voltage (Vge) V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN