What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse DSEI60-06A

DIODE GEN PURP 600V 60A TO247AD / Rectifier Diode Switching 600V 60A 50ns 2-Pin(2+Tab) TO-247AD
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI60-06A.

element14 APAC

Datasheet3 pages8 years ago

Newark

Future Electronics

WattBits

iiiC

Inventory History

3 month trend:
-82.75%

CAD Models

Download Littelfuse DSEI60-06A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1990-06-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

onsemiFFH75H60S
Diode Hyper Fast Recovery Rectifier 600V 75A 2-Pin TO-247 Rail - Rail/Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
MicrochipAPT60D40BG
Fred D 400 V 60 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT60D40BG
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 15A, PKG TO-247AC MODIFIED, VF 1.7V, TRR 19NS
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse DSEI60-06A provided by its distributors.

DIODE GEN PURP 600V 60A TO247AD / Rectifier Diode Switching 600V 60A 50ns 2-Pin(2+Tab) TO-247AD
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AD
1.8V@70A 35ns Independent Type 60A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
DSEI Series 600 Vrrm 60 A 1.8 Vf Fast Recovery Epitaxial Diode - TO-247AD-2
Power Diode Discretes-Fred To-247Ad/Tube |Littelfuse DSEI60-06A
Rectifier Diode 600V 60A 35ns TO-247
Fast Recovery/Super Fast Recovery Diode Switch Diode
FRED 600V 60A 166W 35ns TO247AD
600V 500A 100ns 200mA 600V 70A Freestanding TO-247-2
DIODE GEN PURP 600V 60A TO247AD
DIODE STANDARD 600V 60A TO247AD
Ultra Fast Discrete Diodes TO-

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 60-06A
  • DSEI-60-06A
  • DSEI6006A