Littelfuse CPC1510GS

SSR RELAY SPST-NO 200MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
$ 4.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1510GS.

IHS

Datasheet8 pages5 years ago
Datasheet7 pages7 years ago

Electro Sonic

Arrow Electronics

TME

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse CPC1510GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 3.57
Stock
71,032
67,030
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
200 mA
200 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
15 Ω
15 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-05-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1510G
Relay SSR 50mA 5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseLCA127LSTR
SPST-NO (1 Form A) 200 mA 10 Ohm SMT Solid State Relay- 6 Pin
LittelfuseLCB127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
ToshibaTLP170D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
ToshibaTLP176D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP

Descriptions

Descriptions of Littelfuse CPC1510GS provided by its distributors.

SSR RELAY SPST-NO 200MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.45V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
CPC1510 Series SPNO 200 mA 250 V Single Channel Solid State Relay SMT - DIP-6
1-Form-A, Normally-Open Solid State Relay with integrated cu

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN