ITT / Cannon ZDC37P

Itt Cannon Zd* Series Panel Mount Solder D-sub Connector Plug, 37 Way, 5A
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDC37P.

IHS

Datasheet300 pages26 years ago
Datasheet9 pages26 years ago

Newark

Inventory History

3 month trend:
-22.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC D-Sub Connector, G17S Series, Plug, DB9 Pin, Straight Body
AmphenolL717SDA15P
Amphenol ICC D-Sub Connector, SD Series, Plug, DB15 Pin, Panel Mount, Straight
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
ITT / CannonZDE9P
Conn D-Sub PIN 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon ZDC37P provided by its distributors.

ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR PLUG, 37 WAY, 5A
Conn D-Subminiature PIN 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
ITT Cannon D-SubConnector, ZD*series, Male plug, DB37needle, panel, right angle body
D Subminiature Connector, 37 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug
Plug, D, T&d, 37Way; |Itt Cannon ZDC37P
ITT Cannon 119998-2833 D-Sub连接器
RS APAC
PLUG, D, T&D, 37WAY; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DC; Product Range: ZDC Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold over Nickel Plated Contacts; Body Plating: Tin; Case Material: Steel, tin plating; Connector Mounting: Cable Mount, Panel Mount; Contact Resistance: 20mohm; Contact Termination: Solder; Current Temperature: 60°C; D Sub Connector Type: Standard; DC Current Max: 5A; Flammability Rating: UL94V-0; Material: Steel; No. of Mating Cycles: 50; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Solder Bucket; Withstand Voltage: 1000V; Working Voltage: 500V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDC-37-P