Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTG6187SN

Souriau Circular Connector Receptacle, UTG Series, 7 Pos, Wire Mount, Crimp

$ 15.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG6187SN.

IHS

Datasheet14 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC147P
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank/eaton UTS6JC147S
Souriau circular connector socket, UTGseries, 7Core, Cable installation, Crimping
ITT / CannonTNM6S14-0304P1L
Conn TNM Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Individual
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol-TuchelC01610H00601010
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67

Descriptions

Descriptions of Eaton UTG6187SN provided by its distributors.

Souriau Circular Connector Receptacle, UTG Series, 7 Pos, Wire Mount, Crimp
Cir Conn, Circular Ind, 7Pos; |Souriau-Sunbank / Eaton UTG6187SN
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Plug
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
7 way cable plug, socket contacts
RS APAC
CONN PLG HSG FMALE 7POS INLINE
PLUG, FREE, SIZE18, 7WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Typ; Available until stocks are exhausted Alternative available
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 7 / Contact Gender = Pin / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyester / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-6187SN
  • UTG618-7SN