Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon MS3116F16-26P

Circular Connector, Mil-spec 26482, Str Plug, Pin 16, Solder Cup, Kpt Series
$ 64.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116F16-26P.

IHS

Datasheet1 page11 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-26.06%

Alternate Parts

Price @ 1000
$ 64.62
$ 68.691
$ 68.691
Stock
369
51
51
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
26
26
26
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
7.5 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-16-26P(SR)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-26482G Series I, Plug, 26, Socket, Solder, Cable Mount
Amphenol IndustrialPT01A-16-26P(SR)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-16-26PW
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon MS3116F16-26P provided by its distributors.

CIRCULAR CONNECTOR, MIL-SPEC 26482, STR PLUG, PIN 16, SOLDER CUP, KPT SERIES
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
26 Pin - Solder Contacts Straight Cable Plug Quick Connect/Bayonet Coupling
CONNECTOR, CIRCULAR, SIZE 16, 26WAY
Bayonet Lock Male Pins Plug Pad 26-Pin Aluminum Alloy 7.5A Gold Olive Green Brown Wire Mount Free Hanging TH
Ms3116F16-26P; |Itt Cannon MS3116F16-26P
CONN PLUG 26POS STRAIGHT W/PINS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-3116F16-26P