What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3106E18-9S

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 72.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E18-9S.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 72.116
$ 17.37
Stock
7
181
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
7
7
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
250 V
Current Rating
41 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3106F24-10S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3106F18-9S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3101F20-15S
Conn Cylindrical Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3106F18-9SW
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7Terminal 1Port

Descriptions

Descriptions of ITT / Cannon MS3106E18-9S provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 7 Contacts, Solder Socket, Threaded, 18-9
Connector Circular Straight Plug 07Ct Socket |Itt Cannon MS3106E18-9S
Female Sockets,Plug,Threaded 7pin Aluminum Alloy 22A,41A , , 68.28mm*40.87mm
CONN PLUG 7 POS STRAIGHT W/SCKT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON