Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon MS3102R16-9P

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
$ 26.411
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R16-9P.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-2.87%

Alternate Parts

Price @ 1000
$ 26.411
$ 42.29
$ 42.29
Stock
476
223
223
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
41 A
41 A
41 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

ITT / CannonMS3102R18-10S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R18-10P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E16-9S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102R16-9P provided by its distributors.

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 4POS SOLDER CUP
Male Pins,Receptacle,Threaded Solder pad 4pin Aluminum Alloy 22A,41A silver Olive green,brown Flange mounting,panel mount 40.66mm(Length)*32.54mm(height)

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON