Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon MS3101R10SL-3P

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 41.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101R10SL-3P.

IHS

Datasheet1 page4 years ago

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 41.518
$ 98.974
$ 98.974
Stock
992
4
4
Authorized Distributors
6
5
5
Gender
Male
Male
Male
Number of Positions
3
3
3
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3106A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106R14S-7P
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106R14S-7SW
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106R14S-7SX
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101R10SL-3P provided by its distributors.

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIR CONN, ITT CANNON MS3101R10SL-3P;
Male Pins, Receptacle, Threaded Pad 3-Pin Al Alloy 22A Silver Olive Green Brown Wire Mount Free Hanging TH 46.69mm L × 24.64mm H
CONN RCPT MALE 3P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101R10SL3P