What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MDM-9SH006B-F222

Conn D-sub Micro-d Socket 9 Pos Metal 32-24 AWG Insulate Strand Wire Hi-temp Mdm
$ 152.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-9SH006B-F222.

Farnell

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ITT / CannonMDM-9SH027B
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .091
ITT / CannonMDM-9SH027F
Connector D-Subminiature 0.076m 26AWG Micro D-Sub 9 POS SKT Crimp
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton

Descriptions

Descriptions of ITT / Cannon MDM-9SH006B-F222 provided by its distributors.

CONN D-SUB MICRO-D SOCKET 9 POS METAL 32-24 AWG INSULATE STRAND WIRE HI-TEMP MDM
ITT Cannon 096511-0889 Connector Female Unshrouded Lightweight Durable
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal
Conn Micro D-Subminiature SKT 9 POS Crimp 9 Terminal 1 Port
Cable Assembly RG178/U 0.914m 26AWG 9POS Micro D-Sub SKT
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector, Free Hanging (In-Line) Wire Leads
CABLE ASSY D TO MICD 9P 914.4MM
MICRO D CONN, RCPT, 9POS, CRIMP; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:MDM Series; No. of Contacts:9Contacts; D Sub Shell Size:-; Contact Termination Type:Crimp; Connector Mounting:Cable Mount RoHS Compliant: Yes

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096511-0889
  • MDM9SH006B-F222
  • MDM9SH006BF222