What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MDM-31PBSP

D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug
$ 294.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-31PBSP.

Newark

Datasheet1 page7 years ago
Datasheet1 page9 years ago
Datasheet12 pages15 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-8.53%

CAD Models

Download ITT / Cannon MDM-31PBSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

D Sub Connector, Micro D, Plug, M83513 Series, 31 Contacts, Solder Cup
ITT / CannonMDM-31PCBRP
D Microminiature Connector, 31 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #2-56, Plug
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
ITT / CannonMDM-31PSB
31 Position D-Type, Micro-D Plug, Male Pins Connector, Free Hanging (In-Line) Solder Cup
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
ITT / CannonMDM-31PSB-A174
Conn Micro D-Subminiature PIN 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-31PBSP provided by its distributors.

D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug
Conn Micro D-Subminiature PIN 31 POS Solder ST Thru-Hole 31 Terminal 1 Port
Male Pins,Plug 2 31pin Aluminum,Yellow Chromate Plated Cadmium 3A , 51.82mm*7.82mm
CONN MICRO D-SUBMINIATURE PIN 31 POS 0.64MM SOLDE
CONN MICRO-D PLUG 31POS PNL MNT
MICRO-D CONNECTOR, PLUG 31POS, THD; Conn; MICRO-D CONNECTOR, PLUG 31POS, THD; Connector Type:Micro D; Series:MDM-PCB; Gender:Plug; No. of Contacts:31; Contact Termination:Through Hole Vertical; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096518-0100
  • MDM-31PBSP.
  • MDM31PBSP