What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MDM-31PCBRP

D Microminiature Connector, 31 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #2-56, Plug
$ 244.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-31PCBRP.

IHS

Datasheet1 page7 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-31.00%

CAD Models

Download ITT / Cannon MDM-31PCBRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-02-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

D Sub Connector, Micro D, Plug, M83513 Series, 31 Contacts, Solder Cup
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
ITT / CannonMDM-31PBS
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug
ITT / CannonMDM-31PBSM7
Conn Micro D-Subminiature PIN 31 POS 1.27mm Solder ST Thru-Hole 31 Terminal 1 Port
ITT / CannonMDM-31PSB
Conn Micro D-Subminiature PIN 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096

Descriptions

Descriptions of ITT / Cannon MDM-31PCBRP provided by its distributors.

D Microminiature Connector, 31 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #2-56, Plug
Conn Micro D-Subminiature PIN 31 POS Solder RA Thru-Hole 31 Terminal 1 Port
Male Pins,Plug 4 31pin Aluminum,Yellow Chromate Plated Cadmium 3A , 33.91mm*17.93mm
MICRO D SUB CONN, R/A PLUG, 31POS, TH; D Sub Connector Type:Micro D; Gender:Plug; Product Range:MDM Series; No. of Contacts:31Contacts; D Sub Shell Size:-; Contact Termination Type:Solder; Contact Mat 38P2062
CONN MICRO-D PLUG 31POS R/A SLDR
Mdm-31Pcbrp |Itt Cannon MDM-31PCBRP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096518-0171
  • MDM31PCBRP