Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DM53742-1

Coaxial Connector 5A Gold Press-In 24mm × 24mm
$ 19.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DM53742-1.

Farnell

Datasheet1 page7 years ago
Datasheet55 pages16 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-11.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
TE Connectivity D-Sub Contacts, AMPLIMITE 109 Series, Receptacle, Crimp, Size 20
HARTING Elektronik09560008277
HARTING D-Subcontact, D-Sub High Densityseries, Mother seat, Crimping termination, 2A

Descriptions

Descriptions of ITT / Cannon DM53742-1 provided by its distributors.

Coaxial Connector 5A Gold Press-In 24mm × 24mm
Contact SKT Crimp ST Cable Mount Loose Piece
Coax contact, socket, RG-58, 50um Au
COAXIAL 50OHM SZ 8 CONT SKT 053742-0001
053742-0001 ( 2 To Make 1 Kit )
CONN D-SUB SCKT COAX CABLE CRIMP
D SUB CONTACT, SOCKET, CRIMP; For Use With: -; Contact Gender: Socket; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: -; Wire Size AWG Min: -; Contact Termination Type: Crimp; Contact Current: 5A

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM53742-1.