What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DEMAM-9P-F225

Conn High Density D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
$ 63.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMAM-9P-F225.

IHS

Datasheet1 page4 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1757819-6
TE Connectivity 1757819-6 AMPLIMITE D-Sub Connector Housing Female 9 Ways
TE Connectivity1757819-1
Conn Housing Plug 9 POS DE Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount Carton
TE Connectivity205556-2
D Sub Connector, Amplimite, Amplimite 109 Series, De, Plug, 9, Steel, Crimp Rohs
ITT / CannonDEMA9PK87
Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
ITT / CannonDEMAM-9P
Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEU9P
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DEMAM-9P-F225 provided by its distributors.

Conn High Density D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
D Sub Connector, Standard, 9 Position, Plug
CONN D-SUB PLUG 9P PNL MNT CRIMP
CONNECTOR D-SUB 051538-6004 DEMA
Male Pins,Plug 2 9pin Stainless Steel 7.5A
D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:DE; Product Range:D*MAM Series; Connector Body Material:Stainless Steel Body; Connecto

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEMAM9P-F225
  • DEMAM9PF225