Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DCMAMFT37S

Conn D-Subminiature 37 POS 1.4mm 37 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMAMFT37S.

Newark

Datasheet29 pages11 years ago

Inventory History

3 month trend:
+133%

Related Parts

TE Connectivity1757820-4
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity1757820-9
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
ITT / CannonDCMAM37S
Conn D-Subminiature SKT 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMAMT-37S
Conn D-Subminiature SKT 37 POS 1.4mmCrimp STCable Mount 37 Terminal 1 Port
TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A

Descriptions

Descriptions of ITT / Cannon DCMAMFT37S provided by its distributors.

Conn D-Subminiature 37 POS 1.4mm 37 Terminal 1 Port
ITT Series CONN DSUB / ITT Numeric p/n 051534-0010
D-SUB CONNECTOR, RECEPTACLE, 37POS; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DC; Product Range: DCMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCMAMFT-37S