What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DBMM-25S-D

Conn D-Sub SKT 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port
$ 54.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMM-25S-D.

Newark

Datasheet1 page7 years ago
Datasheet1 page9 years ago
Datasheet27 pages11 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+87.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5748901-1
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
ITT / CannonDBM-25S
Conn D-Sub F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Amphenol Communications SolutionsL77DB25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, Solder Cup
ITT / CannonDBMM-25S-M
Conn D-Subminiature SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
ITT / CannonDB-25S-A197
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of ITT / Cannon DBMM-25S-D provided by its distributors.

Conn D-Sub SKT 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle
CONN D-SUB RCPT 25POS R/A SOLDER
Female Sockets,Receptacle 2 25pin Steel,Tin Plated 7.5A
D Sub Connector, Receptacle, 25 Position; Rango De Producto:Serie D*m; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Acero |Itt Cannon DBMM25SD
D-SUB CONNECTOR, RCPT, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: DBMM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051523-0043
  • DBMM-25SD
  • DBMM25SD