What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DBM-17W2P-K87

Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Thru-Hole 17 Terminal 1 Port
$ 8.645
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM-17W2P-K87.

Newark

Datasheet1 page9 years ago
Datasheet27 pages11 years ago
Datasheet301 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+11.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBM-17W2P-K87 provided by its distributors.

Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Thru-Hole 17 Terminal 1 Port
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug
D-SUB COMB CONNECTOR, PLUG, DB-17W2
Male Pins,Plug 2 17pin Steel,Tin-Nickel Plated 7.5A
D-SUB COMB CONNECTOR, PLUG, DB-17W2; Product Range: Combo D D*M Series; Insert Arrangement: DB-17W2; No. of Signal Contacts: 15Contacts; Gender: Plug; No. of Power Positions: 2; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; Contact Type: 15 Signal, 2 Power; No. of Contacts: 17Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053513-1797
  • DBM-17W2-P-K87
  • DBM17W2PK87