What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3106ER22-19S

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 73.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106ER22-19S.

IHS

Datasheet2 pages25 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3106A-28-20P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106A28-20P
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
ITT / CannonCA3101F20-27P
Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
ITT / CannonCA3101R20-27P
Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
ITT / CannonCA3101E20-27P
Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27

Descriptions

Descriptions of ITT / Cannon CA3106ER22-19S provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Socket, Crimp, Cable Mount |Itt Cannon CA3106ER22-19S
Female Sockets,Plug,Threaded 14pin Aluminum Alloy 22A , , 53.98mm
Connector Bayonet Coupling Socket 14 Position Solder Cup Straight Cable Mount 14 Terminal 1 Port
CIRCULAR, SIZE 22, 14WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON