Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ISSI IS43DR16640C-25DBL

1Gb (64M x 16) 64Mx16 1.7V 200mA 1.9V 400MHz Parallel 16bit BGA SMD
$ 9.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16640C-25DBL.

IHS

Datasheet49 pages3 years ago

element14 APAC

HQonline

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 9.197
$ 28.9
$ 28.9
Stock
362,239
790,292
790,292
Authorized Distributors
4
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
84
84
Memory Type
-
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
-
1 Gb
1 Gb
Address Bus Width
-
13 b
13 b
Access Time
400 ps
400 ps
400 ps
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ISSI IS43DR16640C-25DBL provided by its distributors.

1Gb (64M x 16) 64Mx16 1.7V 200mA 1.9V 400MHz Parallel 16bit BGA SMD
Dram, 64M X 16Bit, Wbga-84; |Integrated Silicon Solution / Issi IS43DR16640C-25DBL
DRAM Chip DDR2 SDRAM 1Gbit 64M X 16 1.8V 84-Pin TWBGA Tray
EAR99 Surface Mount Tray 64MX16 ic memory 400MHz 400ps 8mm 0.025A
DDR SDRAM, 64Mx16, 1.8V, 8K, BGA-84,RoHS
ISSI SCT
DDR2 DRAM, 64MX16, 0.4ns, CMOS, PBGA84
IC DRAM 1GBIT PARALLEL 84TWBGA
DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16
DRAM, 64M X 16BIT, WBGA-84; DRAM Memory Configuration: 64M x 16bit; Memory Case Style: WBGA; No. of Pins: 84Pins; IC Interface Type: -; Access Time: -; Page Size: -; Operating Temperature Min: 0°C; Operating Temperature Max: 85°

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16640C25DBL