Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ISSI IS25LP128F-JBLE-TR

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC T/R
$ 4.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP128F-JBLE-TR.

IHS

Datasheet180 pages3 years ago

Augswan

Inventory History

3 month trend:
+114%

Alternate Parts

Price @ 1000
$ 4.435
$ 2.548
$ 2.548
Stock
497,847
736,444
736,444
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
-
133 MHz
133 MHz
Interface
-
SPI
SPI
Min Supply Voltage
2.3 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-02-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ISSI IS25LP128F-JBLE-TR provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC T/R
IC FLASH 128MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Active SERIAL DUAL Non-Volatile ic memory -40C~105C TA 2.3V 134217728bit 5.28mm
128Mb (16M x 8) 16 M x 8 2.3V 15mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit SOIC-8 SMD mount,glue mount
IC FLASH 128MBIT SPI/QUAD 8SOIC
128Mb Qpi/Qspi, 8-Pin Sop 208Mil, Rohs, T&r |Integrated Silicon Solution/issi IS25LP128F-JBLE-TR
IC FLASH 128M SPI 133MHZ 8SOIC
128Mbit SPI SOP-8-208mil NOR FLASH ROHS

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT