Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom TLP621

DIP4 Through Hole Single Channel 55 V 5300 Vrms Phototransistor Optocoupler
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom TLP621.

New Yorker Electronics

Datasheet15 pages9 years ago

Future Electronics

CAD Models

Download Isocom TLP621 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.154
$ 0.154
Stock
110,353
2,342,331
2,342,331
Authorized Distributors
6
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
4
4
4
Illumination Color
-
-
-
Luminous Intensity
-
-
-
Forward Voltage
-
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA
Viewing Angle
-
-
-
Operating Supply Voltage
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-07-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Isocom TLP621 provided by its distributors.

DIP4 Through Hole Single Channel 55 V 5300 Vrms Phototransistor Optocoupler
Transistor Output Optocoupler, 1-Element, 5300V Isolation
1.3V 2¦Ìs DC 1 55V 50mA 5.3KV 0.05 3¦Ìs 600% 400mV DIP
4 Pin Transistor Output, Single Optocoupler
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD