Isocom MOC8103X

MOC8103 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MOC8103X.

New Yorker Electronics

Datasheet3 pages18 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
IsocomMOC8102X
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
VishayMOC8102
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 73 %
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Isocom MOC8103X provided by its distributors.

MOC8103 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
6 Pin Non-base Lead Transistor Output, Single Optocoupler
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 5.3kV; CTR Min: -; Collector Emitter Voltage V(br)ceo: 30V; Product Rang

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD