Isocom MOC3083X

OPTOISOLATOR 5.3KV TRIAC 6DIP / Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MOC3083X.

HQonline

Datasheet2 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
-6.32%

CAD Models

Download Isocom MOC3083X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayK3021P
K3021P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
IsocomMOC8102X
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6
VishayK3020P
K3020P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
IsocomMOC3063X
MOC3063 Series 1 Channel 5300 Vrms Triac Zero Crossing Optocoupler - DIP-6
IsocomMOC3023X
MOC3023X Series Single Channel 5300 Vrms Optically Coupled Isolator - DIP-6

Descriptions

Descriptions of Isocom MOC3083X provided by its distributors.

OPTOISOLATOR 5.3KV TRIAC 6DIP / Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
MOC3083 Series 1 Channel 5300 Vrms Triac Zero Crossing Optocoupler SMT- DIP-6
50mA 800V 1.2V DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP
6 Pin Zero Crossing Triac Output, Optocoupler
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Triac Output Optocoupler With Zero CRSVR
Optocoupler, Triac O/p, 5.3Kv, Dip-6; Optocoupler Case Style:dip; No. Of Pins:6Pins; Isolation Voltage:5.3Kv; Triac Operating Mode:zero Crossing; Peak Repetitive Off-State Voltage, Vdrm:800V; Product Range:-; Input Current:20Ma Rohs Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD