Isocom MOC3021X

Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MOC3021X.

IHS

Datasheet3 pages18 years ago

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-48.02%

CAD Models

Download Isocom MOC3021X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
IsocomMOC8102X
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6
IsocomMOC3023X
MOC3023X Series Single Channel 5300 Vrms Optically Coupled Isolator - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
VishayMOC8102
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 73 %
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of Isocom MOC3021X provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
ISOCOM MOC3021X Triac Output Optocoupler, Non Zero Crossing, Non Zero Crossing, 5.3 kV, 400 V, DIP, 6 Pins
Triac Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Random Phase Triac, Optocoupler
Optocoupler, Triac, 5300Vrms; Optocoupler Case Style:dip; No. Of Pins:6Pins; Isolation Voltage:5.3Kv; Triac Operating Mode:non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm:400V; Product Range:-; Input Current:10Ma Rohs Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD