Isocom MOC3020X

Optoisolator 5.3KV Triac 6DIP / Optically Coupled Bilateral Switch Non-zero Crossing Triac
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MOC3020X.

HQonline

Datasheet3 pages18 years ago

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-4.00%

CAD Models

Download Isocom MOC3020X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
IsocomMOC8102X
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Lite-OnCNY17-2
Lite-On Optocoupler, CNY17series, Through hole mounting, 6needle, PDIPencapsulation
onsemiH11B3
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube

Descriptions

Descriptions of Isocom MOC3020X provided by its distributors.

OPTOISOLATOR 5.3KV TRIAC 6DIP / OPTICALLY COUPLED BILATERAL SWITCH NON-ZERO CROSSING TRIAC
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
Optocoupler, Dip-6, Triac O/P; |Isocom Components 2004 Ltd MOC3020X
Isocom Triac Output Optocoupler, TH, 6-Pin, PDIP
Triac Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Random Phase Triac, Optocoupler
OPTOCOUPLER, DIP-6, TRIAC O/P; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5.3kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 400V; Product Range: -; SVHC: No SVHC (

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD