Isocom ISP815X

Isocom - ISP815X - Optocoupler, DIP-4, Darl. O/p
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP815X.

New Yorker Electronics

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-13.50%

CAD Models

Download Isocom ISP815X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Transistor Output Optocoupler, 1-Element, 5300V Isolation
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
IsocomTIL197
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
VishaySFH628A-4
SFH628A Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4
VishayVO617A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO617A-3
Optocoupler with transistor output; VISHAY; VO617A-3; 1; 80 V; 4; SMD/SMT

Descriptions

Descriptions of Isocom ISP815X provided by its distributors.

ISOCOM - ISP815X - OPTOCOUPLER, DIP-4, DARL. O/P
Darlington Output Optocoupler, 1-Element, 5300V Isolation
4 Pin Darlington, Single Optocoupler
DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
Opto coupler,ISP815X DIP4 5300Vac
Optocoupler, Dip-4, Darl. O/P; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:600%; Collector Emitter Voltage V(Br)Ceo:35V; Product Range:- Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP815X

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD