Isocom 6N137SM

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 6N137SM.

IHS

Datasheet17 pages8 years ago

TME

Inventory History

3 month trend:
-0.83%

CAD Models

Download Isocom 6N137SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.61
$ 0.61
Stock
19,586
1,948,329
1,948,329
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Propagation Delay
-
75 ns
75 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
75 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
100 °C
100 °C
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Isocom 6N137SM provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SMD Tube
8 Pin Logic Output, High Speed Optocoupler
OPTOISOLTR 5KV OPEN COLL 8-SMD

Images

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD