Isocom 6N136

6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 6N136.

New Yorker Electronics

Datasheet14 pages9 years ago

TME

Inventory History

3 month trend:
-15.48%

CAD Models

Download Isocom 6N136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 1.365
$ 1.365
Stock
22,692
91,879
91,879
Authorized Distributors
6
4
4
Case/Package
-
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
19 %
19 %
19 %
Rise Time
-
800 ns
800 ns
Fall Time
-
800 ns
800 ns
Output Voltage
-
15 V
15 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isocom 6N136 provided by its distributors.

6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
DC-IN 1-CH Transistor With Base DC-OUT 8-Pin Tube
OPTOCPLR, TRANSISTOR, 1CH, 5KV, DIP-8;
OPTOISO 5KV TRANS W/BASE 8-DIP

Images

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD