Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isabellenhütte BVT-V-R002-1.0

Fixed Resistor, Metal Strip, 5W, 0.002ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
$ 0.943
Production

Price and Stock

Inventory History

3 month trend:
-0.09%

CAD Models

Download Isabellenhütte BVT-V-R002-1.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-01-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Isabellenhütte BVT-V-R002-1.0 provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.002ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
2mΩ ±1% 5W ±50ppm/℃ 2512 SMD mount 6.35mm*3.02mm*840μm
RESISTOR - ISA-WELD SHUNT, 0.002
RESISTOR - ISA-PLAN SHUNT, 0.005
0R002 SHUNT +-1.0% 3W 2512 TC50
Isabellenhutte BVT-V-R002-1.0 贴片电阻
Resistor Type = Metal Film / Resistance mOhm = 2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 170 / Power Rating W = 5 / Body Length mm = 6.4 / Temperature Coefficient = 0 ... 50 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.8 / Body Width mm = 3.1 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG