Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Iroda S-22

Tip, Angle, 2Mm; |Iroda S-22
$ 7.15
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Iroda S-22.

element14 APAC

Datasheet6 pages19 years ago

Inventory History

3 month trend:
+16.67%

Related Parts

PlatoC-462-7
TIP, SOLDERING, SOLDER, 1/32, 700 F
900F Soldering Tip - Weller |Plato C-3036-9
C Series Chisel Solder Tip, Alternate for Weller PTB9, 900°F, .094"
WellerCT6C7
Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
WellerCT6D7
Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
WellerCT5A7
Tools and Accessories, 1/16in CT5 Series Screwdriver Tip for W60P and W60P3 Soldering Iron

Descriptions

Descriptions of Iroda S-22 provided by its distributors.

Tip, Angle, 2Mm; |Iroda S-22
TIP, ANGLE, 2MM; Tip / Nozzle Width: 2mm; Tip / Nozzle Style: Chisel; For Use With: Pro 50, Pro 70; Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Soldering Iron Tips; Length: 38mm; Operating Temperature Max: 450