What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X9313ZST1

RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 4.89mm 1kOhm
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9313ZST1.

IHS

Datasheet12 pages21 years ago
Datasheet10 pages22 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Renesas X9313ZST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.954
$ 3.954
Stock
165,615
248,442
248,442
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Resistance
1 kΩ
1 kΩ
1 kΩ
Number of Taps
32
32
32
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
Serial
SPI
SPI
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

RenesasX9313ZS
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 1KOHM 32TAP 8SOIC
RenesasX9313ZSI
IC DIGITAL POT 1K 32TP 8SOIC
Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313ZSZ-3T1
RenesasX9313ZSZ-3
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 1mA 4.9mm
Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R
RenesasX9C102ST1
Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8

Descriptions

Descriptions of Renesas X9313ZST1 provided by its distributors.

RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 4.89mm 1kOhm
Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
IC Xdcp 32-TAP 1K 3-WIRE 8-SOIC
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:32; End To End Resistance:1kohm; Control Interface:Serial, 3 Wire; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M