Renesas ISL8483IBZ

RS-422/RS-485 Interface IC 8LD 5V RS-485 Transc 1TX/1RX W/s
$ 0.932
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8483IBZ.

IHS

Datasheet16 pages23 years ago

Intersil

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL8483IBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 2.675
$ 2.675
Stock
458,051
331,796
331,796
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Logic Function
Transceiver
-
-
Interface
-
-
-
Number of Drivers
1
-
-
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

MaxLinearSP483EEN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP483ECN-L/TR
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
RenesasISL8483EIB
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 250kbps 2000ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R / IC TXRX RS422/485 250KBPS 14SOIC
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas ISL8483IBZ provided by its distributors.

RS-422/RS-485 Interface IC 8LD 5V RS-485 TRANSC 1TX/1RX W/S
5V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver
LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N
SOIC-8 Interface - Specialized ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:0.25Mbps; Supply Current:470µA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M