What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL83385ECB

ElA/TIA-232,RS-232,Single-Ended,V.24,V.28 3V 5.5V 500Kbps SOP SMD mount
$ 1.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL83385ECB.

IHS

Datasheet12 pages25 years ago
Datasheet11 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.375
$ 1.19
$ 1.19
Stock
154,282
198,070
198,070
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
-
18
18
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
235 kbps
235 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Renesas ISL83385ECB provided by its distributors.

ElA/TIA-232,RS-232,Single-Ended,V.24,V.28 3V 5.5V 500Kbps SOP SMD mount
Dual Transmitter/Receiver RS-232 18-Pin SOIC
RS-232 Transmitter/Recievers, +/-15KV ESD Protected, PDSO18
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18
IC TRANSCEIVER FULL 2/2 18SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M