Renesas ISL6614AIRZ

Driver 3A 4-OUT High and Low Side Half Brdg Inv/Non-Inv 16-Pin QFN EP
$ 3.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6614AIRZ.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6614AIRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.538
$ 3.3
$ 3.3
Stock
149,629
283,042
283,042
Authorized Distributors
3
3
3
Case/Package
VQFN
QFN
QFN
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
18 ns
18 ns
18 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Max Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-09-19
LTD Date2016-03-19

Related Parts

Driver 3A 4-OUT High and Low Side Half Brdg Inv/Non-Inv 16-Pin QFN EP T/R
Driver 3A 4-OUT High and Low Side Half Brdg Inv/Non-Inv 16-Pin QFN EP
RenesasISL6614CRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 1mm 13.2V 2W 3A
MicrochipMD1210K6-G
MOSFET Driver - High Side and Low Side - 4.5V to 13V Supply - 2A Out - 7ns Delay - QFN-12.
Gate Driver 16-Pin QFN EP T/R

Descriptions

Descriptions of Renesas ISL6614AIRZ provided by its distributors.

Driver 3A 4-OUT High and Low Side Half Brdg Inv/Non-Inv 16-Pin QFN EP
Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP
QFN-16(4x4) Gate Drive ICs ROHS
26ns 4 10.8V 10ns 13.2V Non-Inverting MOSFET,NChannel 18ns half-bridge 1.25A,2A QFN(EP) SMD mount 4mm*4mm*950μm
IC DRIVER DUAL SYNC BUCK 16-QFN
IC GATE DRVR HALF-BRIDGE 16QFN
2 CHANNEL HALF BRDG BASED MOSFET DRIVER PQCC16
HALF BRIDGE BASED MOSFET DRIVER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M