Renesas ISL6571CR

Driver 20A 2-OUT Half Brdg 68-Pin QFN EP
$ 1.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6571CR.

IHS

Datasheet11 pages23 years ago
Datasheet11 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.688
$ 1.688
Stock
151,961
133,973
Authorized Distributors
3
3
Case/Package
QFN EP
QFN EP
Number of Pins
-
-
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
25 A
25 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
Max Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2005-11-05

Descriptions

Descriptions of Renesas ISL6571CR provided by its distributors.

Driver 20A 2-OUT Half Brdg 68-Pin QFN EP
Half Bridge Based MOSFET Driver, 25A, PQCC68
1 QFN(EP) SMD mount 10mm*10mm*850μm
25 A HALF BRIDGE BASED PRPHL DRVR PQCC68
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:5V; Output Current:20A; Supply Voltage Min:10.8V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:68-QFN; No. of Pins:68 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M