Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL28271FAZ

Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier
$ 3.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28271FAZ.

Integrated Device Technology

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago
Datasheet3 pages18 years ago

IHS

Renesas

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL28271FAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-12-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier
Instrumentation Amplifier, 2 Func, 0.75uV Offset-Max, 0.3MHz Band Width, PDSO16
Analog DevicesAD8604ARQZ
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
Analog DevicesMAX4269EEE
Volt Feedback Amplifier Dual 900V/us 4.5V to 8V 16-Pin QSOP
Analog DevicesMAX4259EEE
Single 4.5V 5.5V 250MHz Analog Multiplexer and Amp QSOP-16 SMD mount 1.55mm(height)

Descriptions

Descriptions of Renesas ISL28271FAZ provided by its distributors.

Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier
Instrumentation Amplifier, 2 Func, 1200uV Offset-Max, 0.18MHz Band Width, PDSO16
Tin GULL WING 2005 INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER Amplifier 80dB 0.5V/mus 125C 180kHz
AMP, INST, RRIO, UPWR, DUAL, QSOP16; No. of Amplifiers: 2 Amplifier; Input Offset Voltage: 600µV; Slew Rate: 0.5V/µs; Bandwidth: 15MHz; Supply Voltage Range: 2.4V to 5V; Amplifier Case Style: QSOP; No. of Pins: 16Pins; Amplifie
AMP, INST, RRIO, UPWR, DUAL, QSOP16; No. of Amplifiers:2; Gain, Bandwidth -3dB:180kHz; Max Gain:10; Output Type:Single Ended; Voltage, Supply Min:2.4V; Voltage, Supply Max:5.5V; Case Style:QSOP; No. of Pins:16; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M