What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL21009CFB841Z

R-PDSO-G8 Tube MATTE TIN Series voltage reference device 7mA 16.5V 22muVrms 5ppm/C
$ 7.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL21009CFB841Z.

IHS

Datasheet19 pages19 years ago
Datasheet19 pages19 years ago

SHENGYU ELECTRONICS

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL21009CFB841Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.888
$ 7.888
Stock
198,282
1,038,619
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
8
Max Output Current
7 mA
7 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
4.095 V
4.095 V
Max Output Voltage
4.097 V
4.097 V
Tolerance
0.08 %
0.08 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Cathode Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-01-27
LTD Date2016-01-27

Related Parts

Analog DevicesMAX6163AESA+T
EAR99 MAX6163 Tape & Reel (TR) 2005 voltage reference device 5mA 12.6V 40muVrms 5ppm/C
Analog DevicesMAX6163AESA
Voltage Reference Precision 3V 5mA 8-Pin SOIC
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, CMOS, PDSO8
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, CMOS, PDSO8
Analog DevicesMAX6164AESA
V-Ref Precision 4.096V 5mA 8-Pin SOIC N
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, CMOS, PDSO8

Descriptions

Descriptions of Renesas ISL21009CFB841Z provided by its distributors.

R-PDSO-G8 Tube MATTE TIN Series voltage reference device 7mA 16.5V 22muVrms 5ppm/C
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, CMOS, PDSO8
Surface Mount GULL WING RoHS Compliant DUAL Series Voltage Reference IC 4.9mm 0.08% 1.75mm 125C
V-Ref Precision 4.096V 7mA 8-Pin SOIC N
High Voltage Input Precision, Low Noise FGA™ Voltage References

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M