What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ICL3221ECA

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 250kbps 6.2mm
$ 1.721
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3221ECA.

IHS

Datasheet33 pages24 years ago
Datasheet33 pages24 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3221ECA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.721
$ 0.913
$ 0.913
Stock
204,476
556,942
556,942
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsSN75C188DBRE4
ROHS3Compliant Driver Surface Mount Obsolete interface transceiver 0C~70C ±4.5V~15V
Texas InstrumentsSN75LP196DBR
IC LOW RS-232 DRIVER/REC 20-SSOP / Quint Transmitter Triple Receiver RS-232 20-Pin SSOP T/R
Texas InstrumentsSN75LP1185DBR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 156.687814mg 900ns
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube

Descriptions

Descriptions of Renesas ICL3221ECA provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 250kbps 6.2mm
Single Transmitter/Receiver RS-232 16-Pin SSOP
LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16
RS232 3V 1D/1R 15KV AUTODOWN 16 SSOP COM<AZ
±15kV ESD Protected, +3V to +5.5V, 1μA, 250kbps, RS-232 Transmitters/Receivers | IC TXRX SGL RS232 3-5.5V 16SSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
RS-232 Interface ICs 3-5.5V TXRX ESD
IC TXRX SGL RS232 3-5.5V 16SSOP
IC TRANSCEIVER FULL 1/1 16SSOP
Transceiver IC; Number of Drivers:1; Number of Receivers:1; Interface Type:Serial; Package/Case:16-SSOP; Leaded Process Compatible:No; No. of Driver/Receivers:1/1; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M